onsemi High Performance CMOS Operational Amplifiers

onsemi High-Performance CMOS Operational Amplifiers feature a wide range of general-purpose, low-power, and precision single, dual, and quad devices. The CMOS Op-Amps have the advantage of lower power and higher accuracy operation over traditional bipolar amplifiers, especially in terms of input bias current, quiescent current, and input offset voltage.

onsemi High-Performance CMOS Operational Amplifiers provide a rail-to-rail operation supporting a wider dynamic range. With varying system requirements, an offering that ranges from 270kHz to 7MHz permits the flexibility to choose an amplifier to meet the required needs. The High-Performance Op Amps are available in several space-saving packages, meeting power and space constraints often encountered in modern system designs.

Features

  • 270KHz to 3MHz bandwidth range
  • 17µA to 405µA typical Iq
  • 0.025mV to 4mV offset voltage
  • 0.085µV/°C to 2µV/°C drift offset voltage
  • Various package types
  • Includes AEC-Q100 variants

Applications

  • Automotive
  • Battery-powered instruments
  • Current sensing
  • Electronic scales
  • Lighting
  • Medical instrumentation
  • Sensor signal conditioning
  • Temperature monitoring
  • Transducer applications
  • Unity gain buffers

Videos

Đã phát hành: 2019-11-11 | Đã cập nhật: 2024-02-06