onsemi SECO-NCV7685RGB-GEVB RGB Lighting Evaluation Board
onsemi SECO-NCV7685RGB-GEVB RGB Lighting Evaluation Board provides a smart demonstration of the interior or exterior lighting reference design for the tail or ambient lights. This evaluation board aims at realizing general sequential or high-end pixelated LEDs controlling the in-vehicle network. The SECO-NCV7685RGB-GEVB evaluation board features 16 RGB LEDs, BLUETOOTH® 5, an NCV7685 Linear LED Driver, an RSL10 System-on-Chip (SoC) with BLUETOOTH Low Energy (BLE), and an NCV891330 DC-DC Converter. This evaluation board includes dynamic addressing and access to framework application programming interfaces (APIs) that facilitate the design work.Features
- Plug-and-play switch and BLE modes show animations
- 16 RGB LEDs (48 channels) with each current programmable sources up to 60mA
- Independent PWM duty cycle control for each channel
- On-chip 150Hz, 300Hz, 600Hz, and 1200Hz PWM
- Logarithmic or linear independent PWM dimming
- Diagnostic and protection against open load, under-voltage, and over-temperature
- Dynamic addressing method for no-worries in mass production
- BLUETOOTH 5 certified with LE 2M PHY support
- -94dBm Rx sensitivity (BLE mode, 1Mbps)
- -17dBm to 6dBm transmitting power range
- Arm® Cortex®-M3 processor and LPDSP32
- AEC-Q100 qualified and PPAP capable
Applications
- Entry-level LED taillights
- High-end pixelized LED taillights with full animation capabilities
- Turn signals
- Dashboard applications
- In-vehicle networks
- Audio-visual (AV) displays
Additional Resource
Board Architecture
Block Diagram
Videos
Đã phát hành: 2020-09-23
| Đã cập nhật: 2024-06-12