onsemi RSL10 Multi-Protocol BLUETOOTH® System-on-Chip

onsemi RSL10 Multi-Protocol BLUETOOTH® 5 System-on-Chip (SoC) is designed to bring ultra-low-power wireless connectivity to IoT and connected wearables, such as health and wellness devices. The RSL10 SoC is specifically designed for applications using 1.2V and 1.5V batteries and supports a 1.1V to 3.6V voltage supply range without requiring an external DC/DC converter. The highly integrated RSL10 features a dual-core architecture and a 2.4GHz transceiver, providing the flexibility to support Bluetooth low energy technology and 2.4GHz proprietary or custom protocols.

The onsemi RSL10 SoC brings low-power Bluetooth low energy technology to the automotive industry. This SoC enables advanced functionality that includes keyless entry using a fob or smartphone, active safety, diagnostic alerts, and enhanced infotainment controls. The RSL10 SoC features built-in data encryption, wettable flank-plated packaging, and a high operating temperature range.

Features

  • −94dBm Rx sensitivity (BLUETOOTH Low Energy Technology Mode, 1Mbps)
  • Data rate of 62.5kbps to 2000kbps
  • Transmitting power of −17dBm to +6dBm
  • Peak Rx current of 5.6mA (1.25V VBAT)
  • Peak Rx current of 3.0mA (3V VBAT)
  • Peak Tx current (0.0dBm) of 8.9mA (1.25V VBAT)
  • Peak Tx current (0.0dBm) of 4.6mA (3V VBAT)
  • Bluetooth 5 Certified with 2Mbps support
  • Arm® Cortex®-M3 processor clocked up to 48MHz
  • LPDSP32 for Audio CODEC
  • Supply voltage range of 1.1V to 3.6V
  • Current consumption (1.25V VBAT):
    • Deep sleep, IO wake-up of 50nA
    • Deep sleep, 8kB RAM retention of 300nA
    • Audio streaming at 7kHz audio BW of 1.8mA RX/TX
  • Current consumption (3V VBAT):
    • Deep sleep, IO wake-up of 25nA
    • Deep sleep, 8kB RAM retention of 100nA
    • Audio streaming at 7kHz audio BW of 0.9mA RX/TX
  • 384kB Flash memory
  • Highly-integrated System-on-Chip (SoC)
  • Supports FOTA (Firmware Over-The-Air) updates
  • Offered in ultra-miniature WLCSP51 and QFN48 packages

Applications

  • Fitness trackers and activity monitors
  • Smartwatches
  • Hearing aids and hearables
  • Heart rate monitors
  • Blood glucose monitors
  • Continuous glucose monitors
  • Pulse oximeters
  • IoT applications
  • Smart locks
  • Lighting applications

Videos

Block Diagram

Block Diagram - onsemi RSL10 Multi-Protocol BLUETOOTH® System-on-Chip

Architecture Overview

onsemi RSL10 Multi-Protocol BLUETOOTH® System-on-Chip

Infographic

onsemi RSL10 Multi-Protocol BLUETOOTH® System-on-Chip
Đã phát hành: 2017-03-03 | Đã cập nhật: 2024-06-12