onsemi RSL10-USB001GEVK RSL10 USB Dongle

onsemi RSL10-USB001GEVK RSL10 USB Dongle enables rapid prototyping of peripherals for BLUETOOTH® Low Energy devices. Using the included BLUETOOTH Low Energy Explorer software, engineers can develop, test, and evaluate BLUETOOTH-based applications quickly and easily. Using a 2Mbps connection, the RSL10 USB dongle acts as a generic central device during the development process. The dongle can also be used to scan for available devices, establish connections, pair, bond, and list services and characteristics.

Features

  • Certified to International Wireless Regulations
  • BLUETOOTH Low Energy Explorer software
  • BLUETOOTH 5 certified, single-mode compliant (BLUETOOTH Low Energy)
  • Supports master and slave modes
  • Supports up to four connections
  • Radio performance
  • CE, FCC, IC, MIC
  • Host interfaces
  • Diagnose BLUETOOTH Low Energy connections during application development
  • +6dBm transmit power
  • -94dBm receiver sensitivity
  • USB (virtual COM port emulation)
Đã phát hành: 2018-10-09 | Đã cập nhật: 2023-01-27