onsemi SuperFET® III MOSFETs

onsemi SuperFET® III MOSFETs are high voltage Super-Junction (SJ) N-Channel MOSFETs designed to meet the high power density, system efficiency, and exceptional reliability requirements of telecom, server, electric vehicle (EV) charger and solar products. These devices combine best-in-class reliability, low EMI, excellent efficiency, and superior thermal performance to make them an ideal choice for high-performance applications. Complementing their performance characteristics, the broad range of package options offered by onsemi SuperFET III MOSFETs gives product designers high flexibility, particularly with size-constrained designs.

Features

  • 700V at TJ = +150°C voltage
  • Low RDS(ON)
  • Low peak drain-source voltage
  • Low gate charge
  • Low effective output capacitance
  • 100% Avalanche tested
  • NV prefix indicates device is AEC-q100 qualified and PPAP capable for automotive and other applications requiring unique site and control change requirements
  • Package options include D2PAK-3, DPAK-3, Power-88-4, TO-220-3, TO-247-3, TO-252-3, TO-263-3
  • RoHS compliant

Applications

  • Telecom/server power supplies
  • Industrial power supplies
  • EV chargers
  • Uninterruptible power supplies/solar

Videos

Hard Switching Application Overview

onsemi SuperFET® III MOSFETs

Performance Graphs

Đã phát hành: 2016-03-29 | Đã cập nhật: 2025-03-04