onsemi FUSB303 USB Type-C™ Port Controllers

onsemi FUSB303 USB Type-C™ Port Controller is a fully autonomous USB Type-C™ controller optimized for 15W or lower applications. The device offers CC logic detection for source port, sink port, DRP, accessory detection support, and dead battery support as defined in USB−C specifications. The FUSB303 features configurable address I2C access to support multiple ports per system and operates autonomously using a pin configuration. The FUSB303 features ultra-low power during operation and comes in an ultra-thin, 12-lead QFN package.

Features

  • Fully autonomous USB-C port controller
  • Supports USB-C specification release 1.3
  • Source, sink, and DRP port role configuration with optional accessory support
  • Try.SRC and Try.SNK modes for preferring source role or sink role, respectively
  • 2.85V to 5.5V operating voltage range
  • < 10µA typical low-power operation
  • GPIO and I2C configuration
  • 28VDC max tolerance on ID, VBUS_DET, CC1, and CC2
  • Dead battery support (Sink port role when no power applied)
  • 4kV HBM ESD protection for connector pins

Applications

  • Smartphones
  • Tablets
  • Laptops
  • Accessories
  • Industrial
  • Power banks

Videos

Block Diagram

Block Diagram - onsemi FUSB303 USB Type-C™ Port Controllers
Đã phát hành: 2019-09-25 | Đã cập nhật: 2024-02-12