onsemi USB-C Power Delivery (PD) Port Controllers

onsemi offers a complete portfolio of USB Type-C and Power Delivery (PD) solutions. These devices feature the ability to connect as either host or device based on what has been attached and are software configurable as a dedicated host, dedicated device, or dual role. The USB Type-C controllers support autonomous and accessory detection, advanced cable solutions, USB-C audio in addition to meeting compliance standards. Programmability, flexibility, cost-effectiveness, system robustness, small footprint, and easy manufacturing, together, provide system designers with the tools for easy designs with high integration.

onsemi's portfolio of USB-C PD Port Controllers are suited to applications such as mobile chargers, power adapters, automotive, and wired communication for notebook and desktop PCs, mobile phones, tablets, digital cameras, media players, and infotainment, among others. The portfolio also includes AEC-Q101 Qualified and PPAP Capable options specifically engineered and qualified for automotive industry applications.

USB-C Audio Switch

  • FSA4485
    USB-C switching and protection for analog audio while providing OMTP/CITA detection and pop suppression.

Block Diagram

Block Diagram - onsemi USB-C Power Delivery (PD) Port Controllers
Đã phát hành: 2021-04-27 | Đã cập nhật: 2022-03-11