onsemi NCP51820 High-Speed 650V GaN HB Driver

onsemi NCP51820 High-Speed 650V GaN HB Driver is designed to meet the stringent requirements of driving GaN power switches in off-line applications half-bridge topologies. This onsemi device offers short and matched propagation delays. Advanced level shift technology provides -3.5V to +650V (typical) common-mode voltage range operation for the high side gate driver and -3.5V to +3.5V common-mode voltage range for the low side gate driver. Common-mode noise canceling provides stable operation up to 200V/ns dV/dt rating for both driver output stages.

Features

  • 650V integrated high-side and low-side gate drivers
  • UVLO protection for VDD high and low-side drivers
  • Dual TTL compatible schmitt trigger inputs
  • Split output allows independent turn-on/turn-off adjustment
  • 1A source capability
  • 2A sink capability
  • Separated HO and LO driver output stages
  • 1ns rise and fall times optimized for GaN devices
  • Up to 5V SW and PGND negative voltage transient
  • 200V/ns dV/dt rating for all SW and PGND-referenced circuitry
  • <50ns maximum propagation delay
  • <5ns matched propagation delays
  • User-programmable dead-time control
  • Thermal shutdown (TSD)
  • QFN-15 package

Applications

  • Resonant converters
  • Half-bridge and full-bridge converters
  • Active clamp flyback converters
  • Totem pole bridgeless power factor correction (PFC)
  • Power supply for OLED TV
  • High-power gaming adapters
  • USD PD cellphone and notebook travel adapters
  • Server/cloud data-center offline power
  • Industrial inverters and motor drives

Block Diagram

Block Diagram - onsemi NCP51820 High-Speed 650V GaN HB Driver
Đã phát hành: 2019-11-21 | Đã cập nhật: 2024-01-31