onsemi Wide Bandgap EliteSiC (Silicon Carbide) Devices

onsemi Wide Bandgap EliteSiC (Silicon Carbide) Devices provide superior switching performance and higher reliability compared to silicon. The system benefits include high efficiency, fast operating frequency, increased power density, reduced EMI, and reduced system size and cost. The EliteSiC portfolio includes 650V, 1200V, and 1700V diodes, 650V and 1200V IGBT and SiC diode Power Integrated Modules (PIMs), 1200V MOSFETs and SiC MOSFET drivers, and AEC-Q100 qualified devices.

Features

  • Fast switching
  • Low power losses
  • Low ON resistance
  • Increased power density
  • High operating temperatures
  • Fast operating frequency
  • High efficiency
  • No reverse recovery current
  • Reduced EMI
  • Reduced system size and cost
  • Increased reliability
  • Compact solutions
  • Low weight
  • Excellent thermal performance
  • Temperature-independent switching characteristics
  • Compact chip size ensures low capacitance and gate charge
  • Provides a unique ecosystem focused on WBG solutions:
    • SiC diodes geared towards ruggedness
    • SiC MOSFETs geared towards ruggedness and speed
    • SiC drivers designed for WBG devices
    • SPICE-based physical models for MOSFETs and diodes

Applications

  • Solar boost converters and inverters
  • Power factor correction
  • Electric vehicle charging
  • Uninterruptible power supplies (UPS)
  • Server and telecom power supplies

Videos

Infographic

onsemi Wide Bandgap EliteSiC (Silicon Carbide) Devices
Đã phát hành: 2019-05-22 | Đã cập nhật: 2024-05-24