onsemi NVHL045N065SC1 Silicon Carbide (SiC) MOSFETs
onsemi NVHL045N065SC1 Silicon Carbide (SiC) MOSFETs feature EliteSiC technology and deliver superior switching performance. The onsemi NVHL045N065SC1 has increased reliability compared to traditional Silicon MOSFETs. The MOSFETs' low ON resistance and compact chip size result in low capacitance and gate charge, contributing to high efficiency, fast operation frequency, increased power density, reduced electromagnetic interference (EMI), and a more compact system size. These MOSFETs offer advanced technology for enhanced power electronics applications.Features
- Qualified for automotive according to AEC-Q101
- 100% UIL tested
- 650V rated
- RoHS-compliant
- Max RDS(on) = 50mΩ at Vgs = 18V, Id = 66A
Applications
- Automotive on-board chargers
- Automotive DC-DC converters for EV/HEV
Application Circuit Diagram
Đã phát hành: 2024-02-14
| Đã cập nhật: 2024-06-18