Orion Fans IP68-Rated Harsh Environment AC/DC/EC Fans
Orion Fans IP68-Rated Harsh Environment AC/DC/EC Fans protect against dust, moisture, salt fog, salt spray, temperature changes, humidity, and more. These IP68-rated fans are designed for demanding outdoor and washdown applications, including oil/gas, alternative energy, commercial refrigeration, food/beverage processing, marine, outdoor machinery, outdoor telecom systems, transportation, and more. The IP68-Rated Harsh Environment AC/DC/EC Fans can be quickly integrated into customer designs. Offered in 60mm, 120mm, 172mm, and 254mm frame sizes, the EC fans feature energy-efficient electronically commutated motors with ATEX certification for Zone 2. Orion DC and EC fans are available with special functions to meet specific application demands, including alarm, tachometer, thermistor speed control, temperature sensor, and more.Features
- IP68-rated fans offer protection from dust and water immersion up to 3 meters
- EC fans are available with ATEX certification for Zone 2
- Special functions, including a tachometer, PWM, alarm, and more available
Applications
- Oil and gas (petrochemical)
- Appliance, food/beverage
- Process and industrial controls, instrumentation/automation
- Renewable/alternative energy
- HVAC and refrigeration
- Electronic enclosures and cabinets
Specifications
- Air Flow Ranges
- 380CFM to 1300CFM for AC fans
- 14CFM to 830CFM for DC fans
- 19.5CFM to 830CFM for EC fans
- Speed Ranges
- 1650RPM to 3300RPM for AC fans
- 1600RPM to 6400RPM for DC fans
- 1700RPM to 3950RPM for EC fans
- Size Ranges
- 176mm to 280mm for AC fans
- 60mm to 254mm for DC and EC fans
- Operating Supply Voltage Range
- 115VAC or 230VAC for AC fans
- 12VDC to 60VDC for DC fans
- 90VAC to 265VAC for EC fans
- Meets UL, cUL, TUV, VDE, and CE standards
Videos
Đã phát hành: 2019-06-26
| Đã cập nhật: 2025-08-17