Vishay / Siliconix TrenchFET Gen III P-Channel Power MOSFETs

Vishay / Siliconix TrenchFET® Gen III P-Channel Power MOSFETs feature low on-resistance, low-voltage drops, increased efficiency, and battery time. These power MOSFETs are available in a variety of package sizes, including micro-foot, PowerPAK®, and TSOP-6. Vishay / Siliconix TrenchFET® Gen III P-Channel Power MOSFETs offer on-resistance ratings that accommodate a wide range of applications. Typical applications include load switches, adapter switches, battery switches, DC motors, and charger switches.

Features

  • Packages:
    • Micro-foot
    • PowerPAK
    • TSOP-6
  • PowerPAK SC-70 package is thermally enhanced
  • PowerPAK 0806 package for powering wearable devices
  • Low on-resistance
  • 100% Rg tested

Applications

  • Load switches
  • Power management in battery-operated, mobile, and wearable devices
  • Adapter switches
  • DC motors
  • Battery switches

Infographic

Chart - Vishay / Siliconix TrenchFET Gen III P-Channel Power MOSFETs
Đã phát hành: 2019-02-15 | Đã cập nhật: 2023-12-31