Vishay / Siliconix SiA433EDJ 20V P-Channel TrenchFET® Gen III MOSFET

Vishay / Siliconix SiA433EDJ 20V P-Channel TrenchFET® Gen III MOSFET offers low on-resistance and operates in a -55°C to +150°C temperature range. This power MOSFET is available in a single-configuration PowerPAK® SC-70 package size. The device provides an on-resistance rating that accommodates a wide range of applications. Other features include built-in ESD protection with a Zener diode. Vishay / Siliconix SiA433EDJ 20V P-Channel TrenchFET Gen III MOSFET is ideal for applications that include portable devices, load switches, battery switches, and charger switches.

Features

  • TrenchFET power MOSFET
  • Thermally enhanced PowerPAK SC-70 package
  • Small footprint area
  • Low on-resistance
  • 100% Rg tested
  • Built-in ESD protection with Zener diode
  • 1800V typical ESD performance
  • -55°C to +150°C operating temperature range
  • Compliant to RoHS directive 2002/95/EC

Applications

  • Portable devices
    • Load switches
    • Battery switches
    • Charger switches

Specifications

Vishay / Siliconix SiA433EDJ 20V P-Channel TrenchFET® Gen III MOSFET

Circuit Diagram

Vishay / Siliconix SiA433EDJ 20V P-Channel TrenchFET® Gen III MOSFET
Đã phát hành: 2017-07-17 | Đã cập nhật: 2022-06-30