Cầu chì có đầu dây - Xuyên lỗ

 Cầu chì có đầu dây - Xuyên lỗ
Fuses with Leads - Through Hole are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many fuses with leads - through hole manufacturers, including Bel, Eaton, Littelfuse, Schurter & more. Please view our large selection of fuses with leads - through hole below.
Kết quả: 2,641
Chọn Hình ảnh Số Phụ tùng Nsx Mô tả Bảng dữ liệu Sẵn có Giá (USD) Lọc kết quả trong bảng theo đơn giá dựa trên số lượng của bạn. Số lượng RoHS Mô hình ECAD Sê-ri Sản phẩm Định mức dòng AC định mức điện áp Loại cầu chì Kiểu thân DC định mức điện áp Định mức ngắt Kiểu chấm dứt Kích thước / nhóm cầu chì Nhiệt độ làm việc tối thiểu Nhiệt độ làm việc tối đa Điện trở Đóng gói
Littelfuse Fuses with Leads - Through Hole 125V 4A FM10A Mil 389Có hàng
Tối thiểu: 1
Nhiều: 1
Không
253 PCB Mount Fuses 4 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 20.4 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V FA SL .160A TR3 185Có hàng
Tối thiểu: 1
Nhiều: 1

303 PCB Mount Fuses 160 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 50 A at 125 VAC Radial TR3 - 25 C + 70 C Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL FA SL 2A TR5 90Có hàng
Tối thiểu: 1
Nhiều: 1

373 PCB Mount Fuses 2 A 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 38 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 300V UL TL TR5 SL 1.25A 63Có hàng
Tối thiểu: 1
Nhiều: 1

383 PCB Mount Fuses 1.25 A 300 VAC Time Delay / Slow Blow Leaded Fuses Radial TR5 Bulk
Littelfuse Fuses with Leads - Through Hole 65V M/TL MP 4A 526Có hàng
Tối thiểu: 1
Nhiều: 1
Rulo cuốn: 1,400

398 PCB Mount Fuses 4 A 65 VAC Medium / Normal Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 12 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V TL IP 1.25A 1,329Có hàng
Tối thiểu: 1
Nhiều: 1
Rulo cuốn: 1,400

399 PCB Mount Fuses 1.25 A 65 VAC Time Delay / Slow Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 46 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V FA TE5 4A Ammo Pack 218Có hàng
Tối thiểu: 1
Nhiều: 1
Rulo cuốn: 1,000

808 PCB Mount Fuses 4 A 250 VAC Fast Blow Leaded Fuses 250 VDC 10 kA at 250 VDC Radial TE5 - 40 C + 125 C 27 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V FM04A MIL PICO I 7A 3Có hàng
Tối thiểu: 1
Nhiều: 1

277 Hi-Rel Fuses 7 A Fast Blow Leaded Fuses 125 VDC Axial PICO Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL FA LL .800A TR5 336Có hàng
Tối thiểu: 1
Nhiều: 1
Rulo cuốn: 1,000

373 PCB Mount Fuses 800 mA 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 97 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V FA SP .400A 1,131Có hàng
Tối thiểu: 1
Nhiều: 1
Rulo cuốn: 1,400

391 PCB Mount Fuses 400 mA 65 VAC Fast Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 120 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL TL SL .125A TE5 434Có hàng
Tối thiểu: 1
Nhiều: 1

396 PCB Mount Fuses 125 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 2.9 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V FA SL .630A TR3 75Có hàng
Tối thiểu: 1
Nhiều: 1

303 PCB Mount Fuses 630 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 50 A at 125 VAC Radial TR3 - 25 C + 70 C 144.8 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V FA SL 1.6A TR3 169Có hàng
Tối thiểu: 1
Nhiều: 1

303 PCB Mount Fuses 1.6 A 125 VAC Fast Blow Leaded Fuses 125 VDC 50 A at 125 VAC Radial TR3 - 25 C + 70 C 52 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V .125A TL TR5 SL Special 501Có hàng
Tối thiểu: 1
Nhiều: 1

372 PCB Mount Fuses 125 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 1.35 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250V 2.5A TL TR5 SL Special 946Có hàng
Tối thiểu: 1
Nhiều: 1

372 PCB Mount Fuses 2.5 A 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 23 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole Interface Protector 125V .350A 1,400Có hàng
Tối thiểu: 1
Nhiều: 1
Rulo cuốn: 1,400

385 PCB Mount Fuses 350 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 125 VAC Radial TE5 - 40 C + 85 C 454 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V M/TL MP 3.15A 1,000Có hàng
Tối thiểu: 1
Nhiều: 1
Rulo cuốn: 1,400

398 PCB Mount Fuses 3.15 A 65 VAC Medium / Normal Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 16 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V TL IP 1A 985Có hàng
Tối thiểu: 1
Nhiều: 1
Rulo cuốn: 1,400

399 PCB Mount Fuses 1 A 65 VAC Time Delay / Slow Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 66 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V FA SL .063A TR3 106Có hàng
Tối thiểu: 1
Nhiều: 1

303 PCB Mount Fuses 63 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 50 A at 125 VAC Radial TR3 - 25 C + 70 C 1.199 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC LL .125A TR5 482Có hàng
Tối thiểu: 1
Nhiều: 1
Rulo cuốn: 1,000

370 PCB Mount Fuses 125 mA 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 3.24 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V 3.15A TL TR5 SL Special 541Có hàng
Tối thiểu: 1
Nhiều: 1

372 PCB Mount Fuses 3.15 A 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 17.3 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 65V FA SP 2.5A 1,144Có hàng
Tối thiểu: 1
Nhiều: 1
Rulo cuốn: 1,400

391 PCB Mount Fuses 2.5 A 65 VAC Fast Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 18 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V TL IP 1.6A 1,204Có hàng
Tối thiểu: 1
Nhiều: 1
Rulo cuốn: 1,400

399 PCB Mount Fuses 1.6 A 65 VAC Time Delay / Slow Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 33 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V 10A PICO II Fast Acting 982Có hàng
1,000Dự kiến 15/06/2026
Tối thiểu: 1
Nhiều: 1
Rulo cuốn: 1,000

251 PCB Mount Fuses 10 A 125 VAC Fast Blow Leaded Fuses 125 VDC 50 A at 125 VAC, 300 A at 125 VDC Axial PICO II - 55 C + 125 C 7.05 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V FA SL .100A TR3 141Có hàng
Tối thiểu: 1
Nhiều: 1

303 PCB Mount Fuses 100 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 50 A at 125 VAC Radial TR3 - 25 C + 70 C 4.38 Ohms Bulk