Cầu chì có đầu dây - Xuyên lỗ

 Cầu chì có đầu dây - Xuyên lỗ
Fuses with Leads - Through Hole are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many fuses with leads - through hole manufacturers, including Bel, Eaton, Littelfuse, Schurter & more. Please view our large selection of fuses with leads - through hole below.
Kết quả: 2,641
Chọn Hình ảnh Số Phụ tùng Nsx Mô tả Bảng dữ liệu Sẵn có Giá (USD) Lọc kết quả trong bảng theo đơn giá dựa trên số lượng của bạn. Số lượng RoHS Mô hình ECAD Sê-ri Sản phẩm Định mức dòng AC định mức điện áp Loại cầu chì Kiểu thân DC định mức điện áp Định mức ngắt Kiểu chấm dứt Kích thước / nhóm cầu chì Nhiệt độ làm việc tối thiểu Nhiệt độ làm việc tối đa Điện trở Đóng gói
Littelfuse Fuses with Leads - Through Hole 250V FA TE5 5A Ammo Pack 922Có hàng
Tối thiểu: 1
Nhiều: 1
Rulo cuốn: 1,000

808 PCB Mount Fuses 5 A 250 VAC Fast Blow Leaded Fuses 250 VDC 10 kA at 250 VDC Radial TE5 - 40 C + 125 C 22 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V .25A 6Có hàng
Tối thiểu: 1
Nhiều: 1
251 PCB Mount Fuses 250 mA 125 VAC Fast Blow Leaded Fuses Axial PICO II 665 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V FA SL 2A TR3 157Có hàng
Tối thiểu: 1
Nhiều: 1

303 PCB Mount Fuses 2 A 125 VAC Fast Blow Leaded Fuses 125 VDC 50 A at 125 VAC Radial TR3 - 25 C + 70 C 40 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL TL LL 1.25A TR5 434Có hàng
Tối thiểu: 1
Nhiều: 1
Rulo cuốn: 1,000

374 PCB Mount Fuses 1.25 A 250 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 80 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC TL LL 3.15A TR5 745Có hàng
Tối thiểu: 1
Nhiều: 1

382 3.15 A Time Delay / Slow Blow Round Body Pin Fuses 100 A at 250 VAC Radial TR5 - 40 C + 85 C Bulk
Littelfuse Fuses with Leads - Through Hole Interface Protector 125V 1A 1,029Có hàng
Tối thiểu: 1
Nhiều: 1

385 PCB Mount Fuses 1 A 125 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 125 VAC Radial TE5 - 40 C + 85 C 88 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL FA SL .630A TE5 945Có hàng
Tối thiểu: 1
Nhiều: 1

395 PCB Mount Fuses 630 mA 125 VAC Fast Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 118 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 65V M/TL MP .500A 0 541Có hàng
Tối thiểu: 1
Nhiều: 1
Rulo cuốn: 1,400

398 PCB Mount Fuses 500 mA 65 VAC Medium / Normal Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 155 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V TL IP .200A 1,371Có hàng
Tối thiểu: 1
Nhiều: 1
Rulo cuốn: 1,400

399 PCB Mount Fuses 200 mA 65 VAC Time Delay / Slow Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 775 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 32V 12A 4,985Có hàng
Tối thiểu: 1
Nhiều: 1
Rulo cuốn: 5,000

251 PCB Mount Fuses 12 A 32 VAC Fast Blow Leaded Fuses 32 VDC 300 A at 32 VDC Axial PICO II - 55 C + 125 C 5 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 250V UL FA LL .200A TR5 1,873Có hàng
Tối thiểu: 1
Nhiều: 1
Rulo cuốn: 1,000

373 PCB Mount Fuses 200 mA 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 3.226 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V UL FA SL 3.15A TR5 1,011Có hàng
Tối thiểu: 1
Nhiều: 1

373 PCB Mount Fuses 3.15 A 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 22 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC TL LL 1.6A TE5 2,157Có hàng
Tối thiểu: 1
Nhiều: 1
Rulo cuốn: 1,400

392 PCB Mount Fuses 1.6 A 250 VAC Time Delay / Slow Blow Leaded Fuses 25 A at 250 VAC Radial TE5 - 40 C + 85 C 40 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL TL LL 2A TE5 1,922Có hàng
Tối thiểu: 1
Nhiều: 1
Rulo cuốn: 1,400

396 PCB Mount Fuses 2 A 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 39.8 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V 3A PICO II TIME LAG 471Có hàng
Tối thiểu: 1
Nhiều: 1
Rulo cuốn: 1,000
472 PCB Mount Fuses 3 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 VDC Axial PICO II - 55 C + 125 C 18.7 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V UL TL SL .063A TR5 938Có hàng
Tối thiểu: 1
Nhiều: 1

374 PCB Mount Fuses 63 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 7.92 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC TL TE5 LL 1A 1,628Có hàng
Tối thiểu: 1
Nhiều: 1
Rulo cuốn: 1,400

400 PCB Mount Fuses 1 A 250 VAC Time Delay / Slow Blow Leaded Fuses 130 A at 250 VAC Radial TE5 - 40 C + 85 C 80.8 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC LBC LL 5A TR5 1,950Có hàng
Tối thiểu: 1
Nhiều: 1
Rulo cuốn: 1,000

370 PCB Mount Fuses 5 A 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 10 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole IEC TL LBC SL .315A TR5 1,692Có hàng
Tối thiểu: 1
Nhiều: 1

372 PCB Mount Fuses 315 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 276 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL FA LL 2A TR5 1,487Có hàng
Tối thiểu: 1
Nhiều: 1
Rulo cuốn: 1,000

373 PCB Mount Fuses 2 A 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 38 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V 8A IEC TL TR5 LL AMMO 1,196Có hàng
Tối thiểu: 1
Nhiều: 1
Rulo cuốn: 1,000

382 PCB Mount Fuses 8 A 250 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 250 VAC Radial TR5 - 40 C + 85 C 5.89 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL TL LL .100A TE5 1,457Có hàng
Tối thiểu: 1
Nhiều: 1
Rulo cuốn: 1,400

396 PCB Mount Fuses 100 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 3.84 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL TL LL .630A TE5 1,185Có hàng
Tối thiểu: 1
Nhiều: 1
Rulo cuốn: 1,400

396 PCB Mount Fuses 630 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 185 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V M/TL MP .125A 0 2,351Có hàng
Tối thiểu: 1
Nhiều: 1
Rulo cuốn: 1,400

398 PCB Mount Fuses 125 mA 65 VAC Medium / Normal Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 900 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC TL TE5 LL 3.15A 1,304Có hàng
Tối thiểu: 1
Nhiều: 1
Rulo cuốn: 1,400

400 PCB Mount Fuses 3.15 A 250 VAC Time Delay / Slow Blow Leaded Fuses 130 A at 250 VAC Radial TE5 - 40 C + 85 C 16.65 mOhms Ammo Pack