Cầu chì có đầu dây - Xuyên lỗ

 Cầu chì có đầu dây - Xuyên lỗ
Fuses with Leads - Through Hole are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many fuses with leads - through hole manufacturers, including Bel, Eaton, Littelfuse, Schurter & more. Please view our large selection of fuses with leads - through hole below.
Kết quả: 2,641
Chọn Hình ảnh Số Phụ tùng Nsx Mô tả Bảng dữ liệu Sẵn có Giá (USD) Lọc kết quả trong bảng theo đơn giá dựa trên số lượng của bạn. Số lượng RoHS Mô hình ECAD Sê-ri Sản phẩm Định mức dòng AC định mức điện áp Loại cầu chì Kiểu thân DC định mức điện áp Định mức ngắt Kiểu chấm dứt Kích thước / nhóm cầu chì Nhiệt độ làm việc tối thiểu Nhiệt độ làm việc tối đa Điện trở Đóng gói
Littelfuse Fuses with Leads - Through Hole 125V FA SL 2.5A TR3 96Có hàng
Tối thiểu: 1
Nhiều: 1

303 PCB Mount Fuses 2.5 A 125 VAC Fast Blow Leaded Fuses 125 VDC 50 A at 125 VAC Radial TR3 - 25 C + 70 C Bulk
Littelfuse Fuses with Leads - Through Hole 250V .200A TL TR5 SL Special 364Có hàng
Tối thiểu: 1
Nhiều: 1

372 PCB Mount Fuses 200 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 575 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL FA SL .400A TR5 599Có hàng
Tối thiểu: 1
Nhiều: 1

373 PCB Mount Fuses 400 mA 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 213 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL FA SL .800A TR5 90Có hàng
Tối thiểu: 1
Nhiều: 1

373 PCB Mount Fuses 800 mA 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 97 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 65V FA SP .125A 166Có hàng
Tối thiểu: 1
Nhiều: 1
Rulo cuốn: 1,400

391 PCB Mount Fuses 125 mA 65 VAC Fast Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 3.4 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V FA SP 1.6A 47Có hàng
Tối thiểu: 1
Nhiều: 1
Rulo cuốn: 1,400

391 PCB Mount Fuses 1.6 A 65 VAC Fast Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 29 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V M/TL MP .315A 0 831Có hàng
Tối thiểu: 1
Nhiều: 1
Rulo cuốn: 1,400

398 PCB Mount Fuses 315 mA 65 VAC Medium / Normal Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 261 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V M/TL MP .400A 0 1,265Có hàng
Tối thiểu: 1
Nhiều: 1
Rulo cuốn: 1,400

398 PCB Mount Fuses 400 mA 65 VAC Medium / Normal Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 186 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V M/TL MP 2A 0 1,096Có hàng
Tối thiểu: 1
Nhiều: 1
Rulo cuốn: 1,400

398 PCB Mount Fuses 2 A 65 VAC Medium / Normal Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 26 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V TL IP .250A 840Có hàng
Tối thiểu: 1
Nhiều: 1
Rulo cuốn: 1,400

399 PCB Mount Fuses 250 mA 65 VAC Time Delay / Slow Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 550 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V TL IP 2A 265Có hàng
Tối thiểu: 1
Nhiều: 1
Rulo cuốn: 1,400

399 PCB Mount Fuses 2 A 65 VAC Time Delay / Slow Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 25 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125mA - 4A Fast-Acting Fuse 1,269Có hàng
Tối thiểu: 1
Nhiều: 1
Rulo cuốn: 1,400

391 PCB Mount Fuses 4 A 65 VAC Fast Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 11.5 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL FA LL .315A TE5 1,138Có hàng
Tối thiểu: 1
Nhiều: 1
Rulo cuốn: 1,400

395 PCB Mount Fuses 315 mA 125 VAC Fast Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 1.722 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL FA LL 6.3A TE5 1,382Có hàng
Tối thiểu: 1
Nhiều: 1
Rulo cuốn: 1,400

395 PCB Mount Fuses 6.3 A 125 VAC Fast Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 11.6 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V .25A 6Có hàng
Tối thiểu: 1
Nhiều: 1
251 PCB Mount Fuses 250 mA 125 VAC Fast Blow Leaded Fuses Axial PICO II 665 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V FA SL 2A TR3 157Có hàng
Tối thiểu: 1
Nhiều: 1

303 PCB Mount Fuses 2 A 125 VAC Fast Blow Leaded Fuses 125 VDC 50 A at 125 VAC Radial TR3 - 25 C + 70 C 40 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL TL LL 1.25A TR5 457Có hàng
Tối thiểu: 1
Nhiều: 1
Rulo cuốn: 1,000

374 PCB Mount Fuses 1.25 A 250 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 80 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC TL LL 3.15A TR5 745Có hàng
Tối thiểu: 1
Nhiều: 1

382 3.15 A Time Delay / Slow Blow Round Body Pin Fuses 100 A at 250 VAC Radial TR5 - 40 C + 85 C Bulk
Littelfuse Fuses with Leads - Through Hole Interface Protector 125V 1A 1,029Có hàng
Tối thiểu: 1
Nhiều: 1

385 PCB Mount Fuses 1 A 125 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 125 VAC Radial TE5 - 40 C + 85 C 88 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL FA SL .630A TE5 945Có hàng
Tối thiểu: 1
Nhiều: 1

395 PCB Mount Fuses 630 mA 125 VAC Fast Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 118 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 65V M/TL MP .500A 0 541Có hàng
Tối thiểu: 1
Nhiều: 1
Rulo cuốn: 1,400

398 PCB Mount Fuses 500 mA 65 VAC Medium / Normal Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 155 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V TL IP .200A 1,381Có hàng
Tối thiểu: 1
Nhiều: 1
Rulo cuốn: 1,400

399 PCB Mount Fuses 200 mA 65 VAC Time Delay / Slow Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 775 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V UL FA LL .200A TR5 1,873Có hàng
Tối thiểu: 1
Nhiều: 1
Rulo cuốn: 1,000

373 PCB Mount Fuses 200 mA 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 3.226 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC TL LL 1.6A TE5 2,157Có hàng
Tối thiểu: 1
Nhiều: 1
Rulo cuốn: 1,400

392 PCB Mount Fuses 1.6 A 250 VAC Time Delay / Slow Blow Leaded Fuses 25 A at 250 VAC Radial TE5 - 40 C + 85 C 40 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL TL LL 2A TE5 1,932Có hàng
Tối thiểu: 1
Nhiều: 1
Rulo cuốn: 1,400

396 PCB Mount Fuses 2 A 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 39.8 mOhms Ammo Pack