Banner Engineering WL50-3 LED Work Light Solutions

Banner Engineering WL50-3 LED Work Light Solutions are designed for desk, work station, enclosure, and small area lighting. Banner WL50 is optimized for use with a flex arm mount for adjustable, industrial task lighting. These LED work lights provide excellent, even distribution for close-range lighting applications. The WL50-3 offers standard or touch models. The touch models can be actuated with bare hands or gloves via the integrated capacitive switch on the face of the model.

Features

  • Optimized for use with a flex arm mount for adjustable, industrial task lighting
  • Excellent, even distribution for close-range lighting applications
  • Standard or touch models available
  • Touch models can be actuated with bare hands or gloves via the integrated capacitive switch on the face of the model
  • Flat-mount or 30mm base-mount models available
  • Cabled, quick-disconnect, and terminal connection models
  • IEC IP65-, IEC IP67-, and IP69K-rated rugged, sealed polycarbonate housing
  • Low-profile design with several mounting options
  • 12VDC to 30VDC operation
  • High lumen output and low power consumption at <3W
  • Touch models are dimmable via the touch interface
  • All models are dimmable via PWM input on the control wire

Applications

  • Desk lighting
  • Work station lighting
  • Enclosure lighting
  • Small area lighting
Đã phát hành: 2025-01-21 | Đã cập nhật: 2025-12-12