onsemi RSL10-COIN-GEVB Sensor Beacon Evaluation Board

onsemi RSL10-COIN-GEVB Sensor Beacon Evaluation Board evaluates the performance and capabilities of the RSL10, a low-power BLUETOOTH® 5 system on chip (SoC). The coin-cell-operated ultra-low power BLUETOOTH beacon also incorporates an NCT375 temperature sensor and a CR2032 coin-cell battery. The battery-powered board advertises temperature, battery voltage, and URL as advertising/beacon packets. The beacon follows Eddystone, an open-beacon format from Google. A web URL and ambient temperature data embedded in the advertising packet can be read using Beacon Scanner or other available beacon-scanning apps from Android and iOS stores.

Features

  • Evaluates the RSL10 SoC
  • 2.4GHz frequency
  • Beacon incorporates an NCT375 temperature sensor and CR2032 coin-cell battery
  • Battery-powered board advertises temperature, battery voltage, and URL as advertising/beacon packets
  • Beacon follows Eddystone, an open-beacon format from Google
Đã phát hành: 2019-03-18 | Đã cập nhật: 2024-01-29