onsemi FGHL40T65MQDT Field Stop Trench IGBT

onsemi FGHL40T65MQDT Field Stop Trench IGBT is a 4th generation mid-speed IGBT technology co-packed with a fully rated current diode. Features include smooth and optimized switching, high current capability, and tight parameter distribution. This IGBT operates at 175°C maximum junction temperature. Applications include solar inverters, UPS, ESS, PFC, and converters.

Features

  • 175°C maximum junction temperature TJ
  • Positive temperature co-efficient for an easy parallel operating
  • High current capability
  • Low saturation voltage:
    • VCE(sat) = 1.45V (typical) @ IC = 40A
  • 100% of the parts are tested for ILM (Note 2)
  • Smooth and optimized switching
  • Tight parameter distribution
  • RoHS compliant

Applications

  • Solar inverter
  • UPS and ESS
  • PFC and converters

Gate Characteristics

Performance Graph - onsemi FGHL40T65MQDT Field Stop Trench IGBT
Đã phát hành: 2022-03-29 | Đã cập nhật: 2022-10-13