Panasonic Electronic Components ETQ-P Power Choke Coils

Panasonic Electronic Components ETQ-P Power Choke Coils feature high inductance of 109nH to 100µH (no saturation performance limitation due to its metal dust core), low loss due to low RDC (using flat wire), and low buzz noise due to their gapless structure. These high-power inductors offer a surface-mount design with a profile as low as 3mm. Panasonic Electronic Components ETQ-P Power Choke Coils are recommended for DC-DC converters for CPUs in PCs as well as thin on-board power supply modules for servers. Automotive versions are also offered.

Features

  • Profiles as low as 3mm
  • Low DC resistance (DCR) for high-frequency
  • 109nH to 100µH inductance ranging
  • Metal composite core material
  • Wirewound construction
  • Shielded
  • RoHS directive compliant
  • Linear inductance vs. current performance
  • Structural integrity
  • Low audible noise
  • Vibration tolerant

Applications

  • Communications
  • Industrial
  • Computers
  • Transportation

Videos

Đã phát hành: 2010-05-28 | Đã cập nhật: 2026-01-15